|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-RDEF51H103Z0K103B
Manufacturer Part #:

RDEF51H103Z0K1C03B

Manufacturer:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 0.01uF 50volts Y5V +80-20%
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Termination Style: Radial
Capacitance: 0.01 uF
Voltage Rating DC: 50 VDC
Dielectric: Y5V
Tolerance: - 20 %, + 80 %
Lead Spacing: 5 mm
Case Style: Monolithic
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: General Type MLCCs
Diameter: -
Length: 3.6 mm
Width: 3.5 mm
Height: 3.5 mm
Series: RDE
Class: Class 2
Lead Diameter: 0.5 mm
Lead Style: Inside Kink
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 500
Temperature Coefficient / Code: - 82 %, + 22 %
Type: Radial Lead Type Monolithic Ceramic Capacitors (Only for General Use) (DC25V-DC1kV)
Voltage Rating: 50 VDC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRLB3813PBF MOSFET 2,547
FK18X7R1H104K Multilayer Ceramic Capacitors MLCC - Leaded 29,011
C1206C106K4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,563
RDEF51H104Z0K1C03B Multilayer Ceramic Capacitors MLCC - Leaded 14,031
1N914 Diodes - General Purpose, Power, Switching 72,093
NA555P Timers & Support Products 6,215
CCF5515K0FKE36 Metal Film Resistors - Through Hole 9,459
ST1 PCBs & Breadboards 76
CFS1/4CT52R102J Carbon Film Resistors - Through Hole 10,550
Real Time Availability
Stock:
878 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.29
10:
$0.139
100:
$0.084
$0.073
$0.064
$0.061
$0.054
$0.052

To add to a project, please Log In.

000000001