Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-PVZ3K472E01R00
Manufacturer Part #:

PVZ3K472E01R00

Manufacturer:

Description: Trimmer Resistors - SMD 4.7K ohm 3mm 50volt 0.1W Linear Single
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Trimmer Resistors - SMD
RoHS: RoHS Compliant Details
Product: Single-Turn Trimmer Potentiometers
Product Type: Single Turn
Number of Turns: 1
Taper: Linear
Resistance: 4.7 kOhms
Termination Style: SMD/SMT
Power Rating: 100 mW
Tolerance: 30 %
Adjustment: Rear Crossed
Dimensions: 3.1 mm W x 5.4 mm L x 2.1 mm H
Operating Temperature Range: - 25 C to + 85 C
Packaging: Reel
Series: PVZ3K
Factory Pack Quantity: 1500
Type: SMD Sealed 3mm Size Top, Rear
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.26
  50: $0.202
  100: $0.188
  500: $0.17
  1,000: $0.157
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1500
To purchase full reel, order in multiples of 1500:
  1,500: $0.144
  3,000: $0.132
  4,500: $0.121
  6,000: $0.111
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001