Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-PVZ2A473C04B00
Manufacturer Part #:

PVZ2A473C04B00

Manufacturer:

Description: Trimmer Resistors - SMD 47K ohm 2mm 50volt 0.1W Linear Single
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Trimmer Resistors - SMD
RoHS: RoHS Compliant Details
Product: Single-Turn Trimmer Potentiometers
Product Type: Single Turn
Number of Turns: 1
Taper: Linear
Resistance: 47 kOhms
Termination Style: SMD/SMT
Power Rating: 100 mW
Tolerance: 30 %
Adjustment: Top Crossed
Dimensions: 2.1 mm W x 2.7 mm L x 0.8 mm H
Operating Temperature Range: - 25 C to + 85 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.22
  50: $0.17
  100: $0.16
  500: $0.146
  1,000: $0.135
  3,000: $0.123
  6,000: $0.112
  9,000: $0.104
  12,000: $0.095

To add to a project, please Log In.

000000001