Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-PVG5H101C03R00
Manufacturer Part #:

PVG5H101C03R00

Manufacturer:

Description: Trimmer Resistors - SMD 100ohms 5mm 11turn Side Adjust
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Trimmer Resistors - SMD
RoHS: RoHS Compliant Details
Product: Multi-Turn Trimmer Potentiometers
Product Type: Single Turn
Number of Turns: 11
Taper: Linear
Resistance: 100 Ohms
Termination Style: SMD/SMT
Power Rating: 250 mW (1/4 W)
Tolerance: 10 %
Adjustment: Side Slot
Dimensions: 4.8 mm W x 4.9 mm L x 3.7 mm H
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.59
  50: $2.81
  100: $2.63
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $1.58
  1,000: $1.43
  2,000: $1.38
  5,000: $1.29
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CY7C68013A-128AXC
8-bit Microcontrollers - MCU EZ USB FX2LP LO PWR H ...
Cypress Semiconductor
1: $19.79
150104J630FE
Film Capacitors 630V .1uF 5%
Cornell Dubilier
1: $1.08
1N4148WS-V-GS08
Diodes - General Purpose, Power, Switching 100 Vol ...
Vishay Semiconductors
1: $0.10
MURS160-13-F
Rectifiers 600V 1A
Diodes Inc.
1: $0.66
TAJB107M010RNJ
Tantalum Capacitors - Solid SMD 10volts 100uF 20%
AVX
1: $1.03
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.22
CRCW06031M00FKEA
Thick Film Resistors - SMD 1/10watt 1.0Mohms 1%
Vishay/Dale
1: $0.22
ICM7555CD/01,112
Timers & Support Products CMOS TIMER 0 TO +70
NXP Semiconductors
1: $0.39
MAX393EUE+
Analog Switch ICs Precision Quad SPST Analog Switc ...
Maxim Integrated
1: $6.27
ERA-3AEB184V
Thin Film Resistors - SMD 0603 1/10W 180Kohms
Panasonic Electronic Components
1: $0.51
PVG5H201C03R00
Trimmer Resistors - SMD 200ohms 5mm 11turn Side Ad ...
Murata Electronics
1: $3.39
GRM1885C1H390JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.24
BRL3225T220K
Fixed Inductors INDCTR LW PROFL WND 1210 22uH 10%
Taiyo Yuden
1: $0.23
GRM1885C1H270JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.24
67WR100LF
Trimmer Resistors - Through Hole 3/8" Squ 100 10%
BI Technologies
1: $1.11
C3216X7R2J103K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.42
SN74ACT14NSRG4
Inverters Hex Schmitt-Trigger Inverters
Texas Instruments
1: $0.47
RLB1314-153KL
Fixed Inductors 15000uH 210% .082A
Bourns
1: $0.56
4922-50L
Fixed Inductors 12000 uH
API Delevan
800: $1.88

000000001