Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-PVG5H100C03R00
Manufacturer Part #:

PVG5H100C03R00

Manufacturer:

Description: Trimmer Resistors - SMD 10ohms 5mm 11turn Side Adjust
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Trimmer Resistors - SMD
RoHS: RoHS Compliant Details
Product: Multi-Turn Trimmer Potentiometers
Product Type: Single Turn
Number of Turns: 11
Taper: Linear
Resistance: 10 Ohms
Termination Style: SMD/SMT
Power Rating: 250 mW (1/4 W)
Tolerance: 10 %
Adjustment: Side Slot
Dimensions: 4.9 mm W x 3.7 mm L x 2.6 mm H
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
234 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.60
  50: $2.77
  100: $1.58
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
  500: $1.32
  1,000: $1.23
  2,000: $1.19
  5,000: $1.14
  10,000: $1.10
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

000000001