|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-PVG5A502C03B00
Manufacturer Part #:

PVG5A502C03B00

Manufacturer:

Description:
Trimmer Resistors - SMD 5Kohms 5mm 11turn Top Adjust
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Trimmer Resistors - SMD
RoHS: RoHS Compliant Details
Adjustment: Top Slot
Product: Multiturn
Number of Turns: 11
Taper: Linear
Resistance: 5 kOhms
Power Rating: 250 mW (1/4 W)
Termination Style: SMD/SMT
Tolerance: 10 %
Brand: Murata Electronics
Height: 2.6 mm
Length: 5.1 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Series: PVG5
Factory Pack Quantity: 200
Type: Multi-Turn Trimmer Potentiometers
Width: 4.8 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001