Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-PVG5A202C03R00
Manufacturer Part #:

PVG5A202C03R00

Manufacturer:

Description: Trimmer Resistors - SMD 2Kohms 5mm 11turn Top Adjust
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Trimmer Resistors - SMD
RoHS: RoHS Compliant Details
Product: Multi-Turn Trimmer Potentiometers
Product Type: Single Turn
Number of Turns: 11
Taper: Linear
Resistance: 2 kOhms
Termination Style: SMD/SMT
Power Rating: 250 mW (1/4 W)
Tolerance: 10 %
Adjustment: Top Slot
Dimensions: 4.8 mm W x 5.1 mm L x 2.6 mm H
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Factory Pack Quantity: 250
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
320 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.60
  50: $2.77
  100: $1.58
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 250
To purchase full reel, order in multiples of 250:
  250: $1.58
  500: $1.32
  1,000: $1.23
  2,000: $1.19
  5,000: $1.14
  10,000: $1.10
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EMK107BBJ106MA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.62
10-89-7102
Headers & Wire Housings VERT BRKAWAY HDR 10P dual ...
Molex
1: $1.02
SP724AHTG
TVS Diode Arrays 20V 2.2A 4 CHANNEL
Littelfuse
1: $1.49
PVG5A103C03R00
Trimmer Resistors - SMD 10Kohms 5mm 11turn Top Adj ...
Murata Electronics
1: $3.60
MAX8880EUT+T
Low Dropout Regulators - LDO 12V Linear Regulator
Maxim Integrated
1: $2.05
CD4066BM
Analog Switch ICs Quad
Texas Instruments
1: $0.27
PVG5A502C03R00
Trimmer Resistors - SMD 5Kohms 5mm 11turn Top Adju ...
Murata Electronics
1: $3.39
PVG5A104C03R00
Trimmer Resistors - SMD 100Kohms 5mm 11turn Top Ad ...
Murata Electronics
1: $3.60
MMZ1608R102A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.12
DA2J10400L
Diodes - General Purpose, Power, Switching SWITCH ...
Panasonic Electronic Components
1: $0.20
PVG5A102C03R00
Trimmer Resistors - SMD 1Kohms 5mm 11turn Top Adju ...
Murata Electronics
1: $3.60
SMAJ12CA
TVS Diodes - Transient Voltage Suppressors 12Vr 40 ...
Littelfuse
1: $0.43
UC3867DW
Voltage Mode PWM Controllers Resonant-Mode
Texas Instruments
1: $5.62
ERJ-2BSFR20X
Thick Film Resistors - SMD 0402 0.20ohms 1% Tol
Panasonic Electronic Components
1: $0.59
PVG5A201C03R00
Trimmer Resistors - SMD 200ohms 5mm 11turn Top Adj ...
Murata Electronics
1: $3.60
RR0816P-102-D
Thin Film Resistors - SMD 1/16W 1Kohm 0.5% 25ppm
Susumu
1: $0.15
RUE002N02TL
MOSFET Sm Signal, Sw MOSFET N Chan, 20V, 0.2A
ROHM Semiconductor
1: $0.20
MC74HC1G04DTT1G
Inverters 2-6V Single CMOS
ON Semiconductor
1: $0.28
ELJ-FA120KF
Fixed Inductors 12UH 10% INDUCTOR FIXED
Panasonic Electronic Components
1: $0.27
ES2CA-13-F
Rectifiers 150V 2A
Diodes Inc.
1: $0.74

000000001