Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-PVG3A103C01R00
Manufacturer Part #:

PVG3A103C01R00

Manufacturer:

Description: Trimmer Resistors - SMD 10Kohms Sealed 3mm Single turn
Silverlight Page 870, Mouser Enhanced Catalog
PDF Page 870, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Trimmer Resistors - SMD
RoHS: RoHS Compliant Details
Product: Single-Turn Trimmer Potentiometers
Product Type: Single Turn
Number of Turns: 1
Element Type: Cermet
Taper: Linear
Resistance: 10 kOhms
Termination Style: SMD/SMT
Power Rating: 250 mW (1/4 W)
Tolerance: 20 %
Temperature Coefficient: 150 PPM / C
Adjustment: Top Crossed
Dimensions: 3.4 mm W x 3.6 mm L x 2 mm H
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Series: PVG3A
Factory Pack Quantity: 1000
Type: SMD Sealed Type 3mm Size
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
18,887 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.46
  50: $1.05
  100: $0.702
  500: $0.629
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.439
  2,000: $0.409
  5,000: $0.395
  10,000: $0.38
  25,000: $0.366
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
PVG3A503C01R00
Trimmer Resistors - SMD 50Kohms Sealed 3mm Sngl tu ...
Murata Electronics
1: $1.46
TDA02H0SB1
DIP Switches / SIP Switches HALF PITCH 2 POS
C&K Components
1: $2.00
T491A106K016AT
Tantalum Capacitors - Solid SMD 16volt 10uF 10% Le ...
Kemet
1: $0.41
ATMEGA168V-10AU
8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPR ...
Atmel
1: $3.03
ULN2003D1013TR
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.48
PVG3A104C01R00
Trimmer Resistors - SMD 100Kohms Sealed 3mm Sngl t ...
Murata Electronics
1: $1.46
TDA04H0SB1
DIP Switches / SIP Switches HALF PITCH 4 POS
C&K Components
1: $2.50
PIC10F200T-I/OT
8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind ...
Microchip Technology
1: $0.51
CSTCE8M00G55-R0
Resonators 8Mhz
Murata Electronics
1: $0.92
MCP1702T-3302E/CB
Low Dropout Regulators - LDO LDO w/ Low Quiescent
Microchip Technology
1: $0.52
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
T491A226M010AT
Tantalum Capacitors - Solid SMD 10volt 22uF 20% Le ...
Kemet
1: $0.73
RK73H1JTTD1002F
Thick Film Resistors - SMD 1/10watts 10Kohms 1%
KOA Speer
1: $0.10
PVG3A203C01R00
Trimmer Resistors - SMD 20Kohms Sealed 3mm Sngl tu ...
Murata Electronics
1: $1.46
C0805C105K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $0.18
1210L050YR
Resettable Fuses 0.50A 13.2V 1210
Littelfuse
1: $0.50
ZXMN2F34FHTA
MOSFET 20V N-Channel Enhance. Mode MOSFET
Diodes Inc. / Zetex
1: $0.55
CR0603-JW-103ELF
Thick Film Resistors - SMD 0603 10KOHMS 5% 1/10WAT ...
Bourns
1: $0.10
RK73H2ATTD4990F
Thick Film Resistors - SMD 1/8watts 499ohms 1%
KOA Speer
1: $0.10

682250204 682249976