Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-PVA2A103A01B00
Manufacturer Part #:

PVA2A103A01B00

Manufacturer:

Description: Trimmer Resistors - SMD 10Kohms 2mm open SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Trimmer Resistors - SMD
RoHS: RoHS Compliant Details
Product: Single-Turn Trimmer Potentiometers
Product Type: Single Turn
Number of Turns: 1
Taper: Linear
Resistance: 10 kOhms
Termination Style: SMD/SMT
Power Rating: 100 mW
Tolerance: 25 %
Adjustment: Top Crossed
Dimensions: 2.2 mm W x 2.75 mm L x 0.8 mm H
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
914 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  50: $0.286
  100: $0.193
  500: $0.175
  1,000: $0.161
  5,000: $0.114
  10,000: $0.10
  25,000: $0.098

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA140AIDBVT
Operational Amplifiers - Op Amps 11MHz,Sgl Supply, ...
Texas Instruments
1: $4.05
OPT101P
Light To Frequency & Light To Voltage TRANSIMPEDAN ...
Texas Instruments
1: $7.08
NFM21PC475B1A3D
EMI/RFI Suppressors & Ferrites 0805 4.7uF +/-20% D ...
Murata Electronics
1: $0.49
632L3I050M00000
Standard Clock Oscillators 50MHz 3.3V 50ppm
CTS Electronic Components
1: $4.24
ETP
Soldering Irons Weller Conical Tip .031"x.012"x.62 ...
Weller
1: $4.20
ERA-3AEB102V
Thin Film Resistors - SMD 0603 1/10W 1Kohms
Panasonic Electronic Components
1: $0.51
DRA125-101-R
Fixed Inductors 100uH 2.21A 0.178ohms
Coiltronics / Cooper Bussmann
1: $1.27
TL072ACD
Operational Amplifiers - Op Amps JFET Input Low N
Texas Instruments
1: $0.66
PVA2A104A01R00
Trimmer Resistors - SMD 100Kohms Open 2mm Single t ...
Murata Electronics
1: $0.50
PVZ2R103C04B00
Trimmer Resistors - SMD 10K ohm 2mm 50volt 0.1W Li ...
Murata Electronics
1: $1.09
PVG3G103C01R00
Trimmer Resistors - SMD 10K Ohm 20% 1/4W
Murata Electronics
1: $1.45
UA78M33CDCYG3
Linear Regulators - Standard 3.3 V 500mA Fix Pos V ...
Texas Instruments
1: $0.60
C1608X5R1A475K/0.80
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
TDK
1: $0.48
PVA2A102A01B00
Trimmer Resistors - SMD 1Kohms 2mm open SMD
Murata Electronics
1: $0.50
CGJ3E2X7R1C104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.18
53375-0510
Headers & Wire Housings 5 CKT. 2.5MM ASSY VERTICAL ...
Molex
1: $0.80
AP1117E33G-13
Low Dropout Regulators - LDO LDO BI 1.0A 1.3V 12V ...
Diodes Inc.
1: $0.52
206044100
Test Probes PROBE TIP ASSY 10X,8.0PF
Tektronix
1: $48.00
TS53YJ103MR10
Trimmer Resistors - SMD TS53YJ103MR10
Vishay/Sprague
1: $1.30

000000001