|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-PVA2A101A01R00
Manufacturer Part #:

PVA2A101A01R00

Manufacturer:

Description:
Trimmer Resistors - SMD 100ohms Open 2mm Single turn
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Trimmer Resistors - SMD
RoHS: RoHS Compliant Details
Adjustment: Top Crossed
Product: Single Turn
Number of Turns: 1
Element Type: Cermet
Taper: Linear
Resistance: 100 Ohms
Power Rating: 100 mW
Termination Style: SMD/SMT
Tolerance: 25 %
Temperature Coefficient: 250 PPM / C
Brand: Murata Electronics
Height: 0.8 mm
Length: 2.75 mm
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Product Type: Trimming Potentiometer
Series: PVA2
Factory Pack Quantity: 3000
Type: Single-Turn Trimmer Potentiometers
Width: 2.2 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LLL216R71H103MA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,519
TC33X-2-304E Trimmer Resistors - SMD 2,197
PVA2A103A01R00 Trimmer Resistors - SMD 19,134
PVZ3A102C01R00 Trimmer Resistors - SMD 31,289
PVZ3A104C01R00 Trimmer Resistors - SMD 750
PVZ3A473C01R00 Trimmer Resistors - SMD 2,541
PVZ3A105C01R00 Trimmer Resistors - SMD 4,714
PVA2A221A01R00 Trimmer Resistors - SMD 1,724
PVZ3A103C01R00 Trimmer Resistors - SMD 19
Real Time Availability
Stock:
1,177 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.28
10:
$0.232
100:
$0.191
$0.173
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.129
$0.118
$0.104
$0.10
$0.096
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 199769614 128842034 129527177