Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-PV37P205C01B00
Manufacturer Part #:

PV37P205C01B00

Manufacturer:

Description: Trimmer Resistors - Through Hole 2.0Mohms Sealed 6mm SQ 12turn
Silverlight Page 871, Mouser Enhanced Catalog
PDF Page 871, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Trimmer Resistors - Through Hole
RoHS: RoHS Compliant Details
Product: Multi-Turn Trimmer Potentiometers
Product Type: Multiturn
Number of Turns: 12
Taper: Linear
Resistance: 2 MOhms
Termination Style: Pin
Power Rating: 250 mW (1/4 W)
Tolerance: 10 %
Temperature Coefficient: 150 PPM / C
Adjustment: Side Slot
Dimensions: 6.4 mm W x 6.7 mm L x 4 mm H
Element Type: Cermet
Mounting: Through Hole
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 50
Type: SMD Multi Turn Trimmer Potentiometers, 12 Turns Cermet
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
341 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.79
  50: $1.22
  100: $1.06
  500: $0.96
  1,000: $0.875
  2,000: $0.79
  5,000: $0.74
  10,000: $0.70
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
LM323T
Linear Regulators - Standard 5.0V 3.0A Positive
STMicroelectronics
1: $1.56
MKT1817410064
Film Capacitors 0.1uF 63V 5%
Vishay/Roederstein
1: $0.61
T350M476K035AT
Tantalum Capacitors - Solid Leaded 35volts 47uF 10 ...
Kemet
1: $7.42
R82DC4100DQ60J
Film Capacitors 1.0uF 63volts 5%
Kemet
1: $0.60
110-93-308-41-001000
IC & Component Sockets 8P TIN PIN GOLD CONT
Mill-Max
1: $0.47
CD4051BM96G3
Multiplexer Switch ICs CMOS Single 8Ch Ana Mux/Dem ...
Texas Instruments
1: $0.38
T356A105K035AT7301
Tantalum Capacitors - Solid Leaded 35volts 1uF 10%
Kemet
1: $1.05
B32529C104K
Film Capacitors 0.1uF 63volts 10%
EPCOS
1: $0.11
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
RV16AF-10-15R1-B100K
Potentiometers Linear B100K
Alpha (Taiwan)
1: $1.38
123-5116-GR
Battery Holders, Snaps & Contacts BATT SNAP T-6
Eagle Plastic Devices
1: $0.43
SE555D
Timers & Support Products Precision timer
Texas Instruments
1: $0.21
UEP2A220MPD
Aluminum Electrolytic Capacitors - Leaded 100volts ...
Nichicon
1: $0.97
CD4001BNSR
Logic Gates CMOS Quad 2-In
Texas Instruments
1: $0.47
TL082ACN
Operational Amplifiers - Op Amps Dual Gen Purp JFE ...
STMicroelectronics
1: $0.64
USR1V100MDD
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.30
MF1/4DCT52R1002F
Metal Film Resistors - Through Hole 10Kohms 1% 100 ...
KOA Speer
1: $0.06
MF1/2DCT52R4704F
Metal Film Resistors - Through Hole 1/2 WATT 4.7M ...
KOA Speer
1: $0.45
UHE1E101MED
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.33

000000001