Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-PV32H502A01B00
Manufacturer Part #:

PV32H502A01B00

Manufacturer:

Description: Trimmer Resistors - Through Hole 5K OHM 6MM SGL TRN
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Trimmer Resistors - Through Hole
RoHS: In Transition
Product: Trimmer Resistors - Single Turn
Product Type: Single Turn
Taper: Linear
Resistance: 5 kOhms
Termination Style: SMD/SMT
Power Rating: 500 mW (1/2 W)
Tolerance: 20 %
Adjustment: Top Slot
Dimensions: 4 mm W x 6.4 mm L
Operating Temperature Range: - 55 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
200 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.26
  5: $1.05
  25: $0.833
  100: $0.696
  250: $0.561
  500: $0.515
  1,000: $0.474
  5,000: $0.436
  10,000: $0.427

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
39-01-2040
Headers & Wire Housings 4 CKT RCPT HOUSING
Molex
1: $0.31
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
271-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.13
CGA4J1X7R1E335K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.53
271-100-RC
Metal Film Resistors - Through Hole 100ohms 1% 50P ...
Xicon
1: $0.13
271-15K-RC
Metal Film Resistors - Through Hole 15Kohms 1% 50P ...
Xicon
1: $0.13
CRCW080510K0FKEB
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.41
CRCW06034K75FKEA
Thick Film Resistors - SMD 1/10watt 4.75Kohms1% 1%
Vishay/Dale
1: $0.33
CRCW0805261RFKEA
Thick Film Resistors - SMD 1/8watt 261ohms 1% 100p ...
Vishay/Dale
1: $0.15
271-22K-RC
Metal Film Resistors - Through Hole 22Kohms 1% 50P ...
Xicon
1: $0.13
CRCW08055K49FKEA
Thick Film Resistors - SMD 1/8watt 5.49Kohms 1% 10 ...
Vishay/Dale
1: $0.15
CRCW080538K3FKEA
Thick Film Resistors - SMD 1/8watt 38.3Kohms 1% 10 ...
Vishay/Dale
1: $0.15
271-220K-RC
Metal Film Resistors - Through Hole 220Kohms 1% 50 ...
Xicon
1: $0.13
CRCW080564R9FKEA
Thick Film Resistors - SMD 1/8watt 64.9ohms 1% 100 ...
Vishay/Dale
1: $0.15
CRCW0805130RFKEA
Thick Film Resistors - SMD 1/8watt 130ohms 1% 100p ...
Vishay/Dale
1: $0.15
CRCW06031K54FKEA
Thick Film Resistors - SMD 1/10watt 1.54Kohms 1%
Vishay/Dale
1: $0.33
CRCW0805221RFKEA
Thick Film Resistors - SMD 1/8watt 221ohms 1% 100p ...
Vishay/Dale
1: $0.15
CRCW0805330RFKEA
Thick Film Resistors - SMD 1/8watt 330ohms 1% 100p ...
Vishay/Dale
1: $0.15
ETC1-1-13TR
Transformers Audio & Signal 4.5-3000MHz IL 2dB Imp ...
M/A-COM Technology Solutions
1: $2.25
PX0844/B/0M50/B
USB Connectors USB B TO B
Bulgin
1: $21.86

000000001