Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-PTGLS7BC0R1Q1N53B
Manufacturer Part #:

PTGLS7BC0R1Q1N53B0

Manufacturer:

Description: Thermistors - PTC 0.1ohm PTC Thermistor
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Thermistors - PTC
RoHS: RoHS Compliant By Exemption Details
Resistance: 0.1 Ohms
Tolerance: 25 %
Termination Style: Radial
Series: PTG
Operating Temperature Range: - 10 C to + 60 C
Lead Spacing: 5 mm
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
120533037