Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

PTGLS5BCR22N1N53B0

Manufacturer:

Description:
Thermistors - PTC 0.22ohm +/-30% PTC Thermistor
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Thermistors - PTC
Brand: Murata Electronics
Resistance: 220 mOhms
Tolerance: 30 %
Termination Style: Radial
Series: PTG
Operating Temperature Range: - 10 C to + 60 C
Lead Spacing: 5 mm
Packaging: Bulk
Factory Pack Quantity: 100
Unit Weight: 0.013051 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)


This product is also available in:
120533037