|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-PTGL09AS2R2K3B
Manufacturer Part #:

PTGL09AS2R2K3B51B0

Manufacturer:

Description:
PTC Thermistors 2.2ohm +/-10% PTC Thermistor
Mouser Online Catalog Page 819, Mouser Online Catalog
PDF Page 819, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: PTC Thermistors
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Resistance: 2.2 Ohms
Tolerance: 10 %
Termination Style: Radial
Series: PTGL
Operating Temperature Range: - 30 C to + 85 C
Case Diameter: 9.3 mm
Case Height: 14.3 mm
Case Width: 3.5 mm
Current Rating: 4 A
Dimensions: 9.3 mm Dia. x 3.5 mm W x 14.3 mm H
Lead Spacing: 5 mm
Packaging: Bulk
Factory Pack Quantity: 500
Voltage: 51 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLM31PG121SN1L EMI Filter Beads, Chips & Arrays 85,414
HTAA-16W-AG Linear Power Supplies 112
DS1321+ Memory Controllers 812
MCP3021A0T-E/OT Analog to Digital Converters - ADC 3,555
MCP4706A0T-E/CH Digital to Analog Converters - DAC 10,035
K104K15X7RF5TL2 Multilayer Ceramic Capacitors MLCC - Leaded 96,975
BAT54S,215 Schottky Diodes & Rectifiers 87,961
PCF8563T/5,518 Real Time Clock 10,822
ISL83485IBZ RS-422/RS-485 Interface IC 5,516
ELXS451VSN471MA40S Aluminum Electrolytic Capacitors - Snap In 1,234
Real Time Availability
Stock:
746 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.18
  10: $0.695
  100: $0.573
  500: $0.53
  1,000: $0.473
  2,500: $0.411
  10,000: $0.394
  25,000: $0.372
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
682250203 120533037 178269993 148814175 156058099 161858062 129527177