|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-PTGL09AS2R2K3B5A0
Manufacturer Part #:

PTGL09AS2R2K3B51A0

Manufacturer:

Description:
PTC Thermistors 2.2 Ohm 10% 51volt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: PTC Thermistors
RoHS: RoHS Compliant Details
Resistance: 2.2 Ohms
Tolerance: 10 %
Termination Style: Radial
Series: PTGL
Operating Temperature Range: - 30 C to + 85 C
Brand: Murata Electronics
Current Rating: 4 A
Diameter: 9.3 mm
Height: 14.3 mm
Packaging: Ammo Pack
Factory Pack Quantity: 1500
Voltage: 51 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RT424024 General Purpose Relays 5,135
CP1-12V Automotive Relays 3,802
PIC16F1936-I/SO 8-bit Microcontrollers - MCU 2,928
G2RL-1-E-DC24 General Purpose Relays 2,260
DSS6NZ82A103Q55B Feed Through Capacitors 11,781
DS2E-S-DC12V Low Signal Relays - PCB 3,453
MC33201DR2G Operational Amplifiers - Op Amps 2,355
LD1117DT33TR LDO Voltage Regulators 11,484
MC33262PG Power Factor Correction - PFC 1,886
NCP1230D65R2G Switching Controllers 2,283
Real Time Availability
Stock:
1,302 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks

Quantities greater than 1302 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.19
10:
$0.70
100:
$0.577
500:
$0.534
Ammo Pack of 1500
To purchase full ammo pack, order in multiples of 1500:
$0.476
$0.414
$0.375

To add to a project, please Log In.

120533037 148814175 178269993 129527177 156058099 161858062