|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-PTGL09AR4R7M3B51B
Manufacturer Part #:

PTGL09AR4R7M3B51B0

Manufacturer:

Description:
PTC Thermistors 4.7ohm +/-20% PTC Thermistor
Mouser Online Catalog Page 820, Mouser Online Catalog
PDF Page 820, PDF Catalog Page
PTGL09AR4R7M3B51B0 Datasheet PTGL09AR4R7M3B51B0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: PTC Thermistors
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Resistance: 4.7 Ohms
Tolerance: 20 %
Termination Style: Radial
Series: PTGL
Operating Temperature Range: - 10 C to + 60 C
Current Rating: 2 mA
Diameter: 7.4 mm
Height: 4 mm
Lead Spacing: 5 mm
Packaging: Bulk
Factory Pack Quantity: 500
Voltage: 56 V
Unit Weight: 0.013051 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
796949-4 Fixed Terminal Blocks 6,213
A-SCREW-1-8 Screws & Fasteners 24,859
NC3FAV XLR Connectors 1,187
NC3MAV XLR Connectors 3,922
STN9360 Bipolar Transistors - BJT 1,939
1N914BTR Diodes - General Purpose, Power, Switching 105,711
796949-3 Fixed Terminal Blocks 1,394
796949-2 Fixed Terminal Blocks 3,430
GBU610 Bridge Rectifiers 246
Real Time Availability
Stock:
410 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.37
10:
$0.801
100:
$0.661
500:
$0.611
$0.545
$0.474
$0.454
$0.429

To add to a project, please Log In.

120533037 148814175 178269993 156058099 161858062 129527177