|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-PTGL09AR1R8H2B51B
Manufacturer Part #:

PTGL09AR1R8H2B51B0

Manufacturer:

Description:
PTC Thermistors 1.8ohm +/-25% PTC Thermistor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: PTC Thermistors
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Resistance: 1.8 Ohms
Tolerance: 25 %
Termination Style: Radial
Series: PTGL
Operating Temperature Range: - 10 C to + 60 C
Current Rating: 3 mA
Diameter: 9.5 mm
Height: 4 mm
Lead Spacing: 5 mm
Packaging: Bulk
Factory Pack Quantity: 500
Voltage: 30 V
Unit Weight: 0.013051 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
74LVC4245APW,118 Bus Transceivers 7,000
PRG21BC1R0MM1RA PTC Thermistors 5,355
NCP1117DT12RKG LDO Voltage Regulators 4,864
PTGL09AS2R2K3B51B0 PTC Thermistors 465
PTGL07AR4R6H2B51B0 PTC Thermistors 315
Real Time Availability
Stock:
402 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.26
10:
$0.739
100:
$0.61
500:
$0.564
$0.503
$0.437
$0.419
$0.396

To add to a project, please Log In.

120533037 156058099 161858062 129527177