Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-PTGL07BD220N3B5A0
Manufacturer Part #:

PTGL07BD220N3B51A0

Manufacturer:

Description: Thermistors - PTC 22 Ohm 30% 32volt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
RoHS: RoHS Compliant Details
Resistance: 22 Ohms
Tolerance: 10 %
Termination Style: Radial
Operating Temperature Range: - 10 C to + 60 C
Current Rating: 1.5 A
Dimensions: 7.4 mm Dia. x 4 mm H
Factory Pack Quantity: 1500
Type: PTC
Voltage: 32 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,495 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.20
  10: $1.04
  100: $0.762
  500: $0.523
  1,000: $0.486
  2,000: $0.47
  5,000: $0.453
  10,000: $0.442
  25,000: $0.432

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PRG21BB150MB1RK
Thermistors - PTC 15 OHM 20V
Murata Electronics
1: $0.90
PTGL14AR3R3M3B71B0
Thermistors - PTC 3.3ohm +/-20% PTC Thermistor
Murata Electronics
1: $1.99
PTGL04AS100K3B51A0
Thermistors - PTC 10 Ohm 10% 51volt
Murata Electronics
1: $1.12
PTGL09AR4R7M3B51B0
Thermistors - PTC 4.7ohm +/-20% PTC Thermistor
Murata Electronics
1: $1.26
PTGL09AR250H8B52B0
Thermistors - PTC 25ohm +/-25% PTC Thermistor
Murata Electronics
1: $1.08
DS1731U+
Board Mount Temperature Sensors Digital Thermomete ...
Maxim Integrated
1: $4.35


This product is also available in:
120533037 178269993 148814175