|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-PTGL07AS1R8K2B5A0
Manufacturer Part #:

PTGL07AS1R8K2B51A0

Manufacturer:

Description:
PTC Thermistors 1.8 Ohm 10% 30volt
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: PTC Thermistors
RoHS: RoHS Compliant Details
Resistance: 1.8 Ohms
Tolerance: 10 %
Termination Style: Radial
Series: PTGL
Operating Temperature Range: - 30 C to + 85 C
Brand: Murata Electronics
Current Rating: 5 A
Diameter: 7.3 mm
Height: 12.3 mm
Packaging: Ammo Pack
Factory Pack Quantity: 1500
Voltage: 30 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1500
Multiples: 1500
Pricing (USD)
Ammo Pack of 1500
$0.39
$0.314
$0.298

To add to a project, please Log In.

120533037 156058099 161858062