Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-PTGL07AR2R0M1B51B
Manufacturer Part #:

PTGL07AR2R0M1B51B0

Manufacturer:

Description: Thermistors - PTC 2.0ohm +/-20% PTC Thermistor
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Thermistors - PTC
RoHS: RoHS Compliant Details
Resistance: 2 Ohms
Tolerance: 20 %
Termination Style: Radial
Series: PTG
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 100
Voltage: 140 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.20
  10: $1.07
  25: $0.927
  50: $0.806
  100: $0.769
  200: $0.579
  500: $0.505
  1,000: $0.49
  2,000: $0.474

To add to a project, please Log In.


This product is also available in:
120533037