Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-PTGL07AR150M5B51B
Manufacturer Part #:

PTGL07AR150M5B51B0

Manufacturer:

Description:
Thermistors - PTC 15ohm +/-20% PTC Thermistor
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Thermistors - PTC
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Resistance: 15 Ohms
Tolerance: 20 %
Termination Style: Radial
Series: PTG
Operating Temperature Range: - 40 C to + 125 C
Packaging: Bulk
Factory Pack Quantity: 100
Voltage: 140 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 500
Multiples: 500
Pricing (USD)
  500: $0.607
  1,000: $0.541
  2,500: $0.471
  10,000: $0.451
  25,000: $0.427
  50,000: Quote

To add to a project, please Log In.


This product is also available in:
120533037 156058099 161858062