|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-PTGL05AS6R8K3B
Manufacturer Part #:

PTGL05AS6R8K3B51B0

Manufacturer:

Description:
PTC Thermistors 6.8ohm +/-10% PTC Thermistor
Mouser Online Catalog Page 819, Mouser Online Catalog
PDF Page 819, PDF Catalog Page
PTGL05AS6R8K3B51B0 Datasheet PTGL05AS6R8K3B51B0 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: PTC Thermistors
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Resistance: 6.8 Ohms
Tolerance: 10 %
Termination Style: Radial
Series: PTGL
Operating Temperature Range: - 30 C to + 85 C
Current Rating: 1.5 A
Diameter: 5.5 mm
Height: 10.5 mm
Lead Spacing: 5 mm
Packaging: Bulk
Factory Pack Quantity: 500
Voltage: 51 V
Width: 3.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C0805C104K1RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 78,881
GRM188R61C105KA93D Multilayer Ceramic Capacitors MLCC - SMD/SMT 117,069
ERJ-3EKF1000V Thick Film Resistors - SMD 919,492
MMBD1204 Diodes - General Purpose, Power, Switching 21,792
ERJ-3EKF1652V Thick Film Resistors - SMD 92,499
ERJ-3EKF2001V Thick Film Resistors - SMD 301,483
ERJ-3EKF2492V Thick Film Resistors - SMD 106,923
ERJ-3GEYJ301V Thick Film Resistors - SMD 107,664
C0402C102K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 213,254
C0603C101J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 390,514
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 500
Multiples: 500
Pricing (USD)
500:
$0.389
$0.341
$0.326
$0.279
$0.267

To add to a project, please Log In.

682250203 120533037 148814175 178269993 161858062 156058099