Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-PTGL05AS270K6B5A0
Manufacturer Part #:

PTGL05AS270K6B51A0

Manufacturer:

Description: Thermistors - PTC 27 Ohm 10% 140volt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
RoHS: RoHS Compliant Details
Resistance: 27 Ohms
Tolerance: 10 %
Termination Style: Radial
Operating Temperature Range: - 30 C to + 85 C
Current Rating: 1 A
Dimensions: 5.5 mm Dia. x 10.5 mm H
Factory Pack Quantity: 1500
Voltage: 140 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.88
  50: $0.558
  100: $0.474
  500: $0.369
  1,000: $0.347
  2,000: $0.326
  5,000: $0.313

To add to a project, please Log In.


This product is also available in:
120533037