|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-PTGL04AR130H2B51A
Manufacturer Part #:

PTGL04AR130H2B51A0

Manufacturer:

Description:
PTC Thermistors 13ohm +/-25% PTC Thermistor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: PTC Thermistors
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Resistance: 13 Ohms
Tolerance: 25 %
Termination Style: Radial
Series: PTGL
Operating Temperature Range: - 10 C to + 60 C
Current Rating: 700 mA
Packaging: Ammo Pack
Factory Pack Quantity: 1500
Voltage: 30 V
Unit Weight: 0.013051 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1500
Multiples: 1500
Pricing (USD)
Ammo Pack of 1500
$0.352
$0.284
$0.269

To add to a project, please Log In.

120533037 161858062 156058099