|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-PRG21BC1R0MM1RA
Manufacturer Part #:

PRG21BC1R0MM1RA

Manufacturer:

Description:
Thermistors - PTC 1.0 Ohm 20% 12volts
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Thermistors - PTC
RoHS: RoHS Compliant Details
Resistance: 1 Ohms
Tolerance: 20 %
Termination Style: SMD/SMT
Series: PRG
Operating Temperature Range: - 10 C to + 60 C
Brand: Murata Electronics
Current Rating: 10 A
Height: 0.9 mm
Length: 2 mm
Packaging: Reel
Factory Pack Quantity: 4000
Type: PTC
Voltage: 12 V
Width: 1.25 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADM2481BRWZ RS-422/RS-485 Interface IC 1,456
TMK316B7106KL-TD Multilayer Ceramic Capacitors MLCC - SMD/SMT 231,161
PRG21BC4R7MM1RA PTC Thermistors 13,397
MUSB-E151-34 USB Connectors 167
08053D106KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 20,787
SSB44-E3/52T Schottky Diodes & Rectifiers 1,691
TLMP1100-GS08 Standard LEDs - SMD 23,549
PRG21BC2R2MM1RA PTC Thermistors 5,343
RK73H1JTTD5601F Thick Film Resistors - SMD 25,174
PRG21BC3R3MM1RA PTC Thermistors 457
Real Time Availability
Stock:
5,355 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.88
10:
$0.534
100:
$0.396
$0.346
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.301
$0.255
$0.248
$0.247
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

120533037 148814175 178269993 161858062 129527177 156058099