|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-PRG18BC2R2MM1RB
Manufacturer Part #:

PRG18BC2R2MM1RB

Manufacturer:

Description:
Thermistors - PTC 2.2 Ohm 20% 12volts
Mouser Online Catalog Page 819, Mouser Online Catalog
PDF Page 819, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Thermistors - PTC
RoHS: RoHS Compliant Details
Resistance: 2.2 Ohms
Tolerance: 20 %
Termination Style: SMD/SMT
Series: PRG
Operating Temperature Range: - 10 C to + 60 C
Brand: Murata Electronics
Case Height: 0.6 mm
Case Length: 1.6 mm
Case Width: 0.8 mm
Current Rating: 5 A
Dimensions: 0.8 mm W x 1.6 mm L x 0.6 mm H
Packaging: Reel
Factory Pack Quantity: 4000
Type: PTC
Voltage: 12 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 2400 FAR Photodiodes 2,287
AS5048A-EK-AB-STM1.1 Magnetic Sensor Development Tools 43
EPCS4SI8N FPGA - Configuration Memory 4,298
ESD5V3U4U-HDMI E6327 TVS Diode Arrays 80,572
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 99,469
PRG18BC1R0MM1RB PTC Thermistors 3,900
PRG18BC6R8MM1RB PTC Thermistors 4,725
PRG18BC3R3MM1RB PTC Thermistors 3,009
PRG18BC4R7MM1RB PTC Thermistors 2,343
DC10EGWA LED Bars and Arrays 421
Real Time Availability
Stock:
3,863 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.65
10:
$0.395
100:
$0.293
$0.256
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
$0.223
$0.188
$0.183
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
120533037 148814175 178269993 129527177 156058099 161858062