Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-PRF21AS471QB5RA
Manufacturer Part #:

PRF21AS471QB5RA

Manufacturer:

Description: Thermistors - PTC 470 Ohm 50% 32volts
Silverlight Page 740, Mouser Enhanced Catalog
PDF Page 740, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
RoHS: RoHS Compliant Details
Resistance: 470 Ohms
Tolerance: 50 %
Termination Style: SMD/SMT
Series: PRF21
Operating Temperature Range: - 20 C to + 160 C
Current Rating: 0.1 mA
Dimensions: 1.25 mm W x 2 mm L x 0.9 mm H
Package / Case: 0805 (2012 metric)
Packaging: Reel
Factory Pack Quantity: 4000
Type: PTC
Voltage: 32 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,930 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $0.86
  50: $0.58
  100: $0.47
  500: $0.379
  1,000: $0.308
  2,000: $0.296
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.296
  5,000: $0.267
  10,000: $0.251
  25,000: $0.235

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PRF21BB471QB5RA
Thermistors - PTC 470 Ohm 50% 32volts
Murata Electronics
1: $0.86
PRF21BA471QB5RA
Thermistors - PTC 470 Ohm 50% 32volts
Murata Electronics
1: $0.86
PRF18BB471QB5RB
Thermistors - PTC 470 Ohm 50% 32volts
Murata Electronics
1: $0.82
PRF18AS471QB5RB
Thermistors - PTC 470 Ohm 50% 32volts
Murata Electronics
1: $0.82
PRF18BA471QB5RB
Thermistors - PTC 470 Ohm 50% 32volts
Murata Electronics
1: $0.82
PRF21AR471QB5RA
Thermistors - PTC 470 Ohm 50% 32volts
Murata Electronics
1: $0.86


This product is also available in:
178269993 148814175 120533037