|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-PLT08CN0R53R0T0B
Manufacturer Part #:

PLT08CN0R53R0T0B

Manufacturer:

Description:
Common Mode Filters / Chokes 3.0 AMP AC COMMON CH
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Share |
Manufacturer: Murata
Product Category: Common Mode Filters / Chokes
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Maximum DC Current: 3 mA
Maximum DC Resistance: 100 Ohms
Operating Temperature Range: - 40 C to + 85 C
Series: PLT
Shielding: Unshielded
Factory Pack Quantity: 25
Tradename: EMIFIL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)

000000001