Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-PKM33EPH1202C
Manufacturer Part #:

PKM33EPH1202C

Manufacturer:

Description: Speakers & Transducers 40.0nF +/-30% Sound Component
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Product: Speakers
Type: Piezoelectric
Frequency: 1.2 kHz
Sound Pressure Level: 68 dB
Shape: Round
Termination Style: Solder Pin
Diameter: 33 mm
Height: 7.5 mm
Operating Temperature Range: - 20 C to + 70 C
Operating Voltage: 40 V
Packaging: Bulk
Series: PKM
Factory Pack Quantity: 60
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,195 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.35
  600: $1.57
  1,200: $1.46
  3,000: $1.40
  6,000: $1.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
121-0624/O-GR
Battery Holders, Snaps & Contacts "O" 6" 24AWG
Eagle Plastic Devices
1: $0.41
74320-4000
HDMI, Displayport & DVI Connectors PCB RECPT R/A 2 ...
Molex
1: $4.17
KSC343JLFG
Tactile Switches Gold 300Gf J-Lead
C&K Components
1: $0.63
SN74LVC1G97DCKR
Logic Gates MULTIPLE-FUNCTION GATE
Texas Instruments
1: $0.15
NE5534AP
Operational Amplifiers - Op Amps Low Noise
Texas Instruments
1: $0.95
1N4148W-V-GS08
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.09
CS8416-CSZ
Audio Transmitters, Receivers, Transceivers 192kHz ...
Cirrus Logic
1: $5.16
09150006201
Heavy Duty Power Connectors HAN D FEMALE AWG 16 SI ...
HARTING
1: $1.28
09150006101
Heavy Duty Power Connectors HAN D MALE AWG 16 SILV ...
HARTING
1: $1.28
7BB-27-4L0
Audio Indicators & Alerts 20.0nF +/-30% 4.6kHz +/- ...
Murata Electronics
1: $1.43
1N4148WS
Rectifiers Small Signal Diode
Fairchild Semiconductor
1: $0.12
UVR1H470MED1TA
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.22
B41828A5107M000
Aluminum Electrolytic Capacitors - Leaded 25volts ...
EPCOS
1: $0.08
PB2020.153NL
Fixed Inductors UNSHIELDED DRUM CORE
Pulse
1: $2.91
ACPL-K342-000E
Logic Output Optocouplers Optocoupler
Avago Technologies
1: $2.75
NRJ4HF
Phone Connectors 1/4" PHONE JACK
REAN / Neutrik
1: $0.48
REA100M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 10uF ...
Lelon
1: $0.06
TT-95
Chemicals TIP-TIN TIP TINNER
Plato
1: $9.25
SRB23A2BBBNN
Rocker Switches & Paddle Switches SPST ON-ON 10A B ...
Cherry Electrical
1: $0.86
FQP7P06
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $0.70

000000001