Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-PKM30SPTH2001-B0
Manufacturer Part #:

PKM30SPTH2001-B0

Manufacturer:

Description: Audio Indicators & Alerts 2.0kHz +/-0.3kHz 20v Sound Component
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Product: Piezoelectric
Sound Pressure Level: 75 dB
Frequency: 2000 Hz
Voltage Rating: 20 V
Current Rating: 20 mA
Termination Style: Solder
Mounting: Flush
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
270 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.46
  50: $2.15
  100: $1.88
  150: $1.80
  450: $1.73
  900: $1.61
  1,500: $1.49
  2,250: $1.34
  3,000: $1.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
C93419
General Purpose Relays 2 FORM C DPDT 24VDC
TE Connectivity / Axicom
1: $2.30
V23047-A1024-A501
Safety Relays 2 C/O CONTACTS 24VDC
TE Connectivity / Schrack
1: $10.00
3412NHH
Fans 12VDC 92X25MM
ebm-papst
1: $27.30
254-PB138-ROX
Speakers & Transducers 13 x 2.5mm 4.8KHz
Kobitone
1: $0.74
254-PB160-ROX
Audio Indicators & Alerts 16.5 x 4.0mm 4.0KHz
Kobitone
1: $0.84
MMBT2907_D87Z
Transistors Bipolar - BJT PNP Gen Purp Amp
Fairchild Semiconductor
1: $0.20
PDB12-H4301-105BF
Potentiometers 1M LINEAR 12MM
Bourns
1: $1.00
BK/HTB-92I-R
Fuse Holders 1/4 In. STR .187" Quick Connect
Cooper Bussmann
1: $6.76
PDB12-F4151-104BF
Potentiometers 100K LINEAR 12MM
Bourns
1: $1.00

000000001