|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-PKM24SPH3805
Manufacturer Part #:

PKM24SPH3805

Manufacturer:

Description:
Audio Indicators & Alerts 90DB 3.80KHZ 24.0MM ALARM(R)
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Product: Piezoelectric
Sound Pressure Level: 90 dBA
Frequency: 4 kHz
Voltage Rating: 20 VDC
Termination Style: Wire Leads
Diameter: 24 mm
Mounting: Flush
Packaging: Bulk
Series: PK
Factory Pack Quantity: 360
Tradename: PIEZORINGER
Type: Piezoelectric Self Drive Sounders
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SLR-343VR3F Standard LEDs - Through Hole 10,070
MPG106D Pushbutton Switches 133
PKLCS1212E4001-R1 Audio Indicators & Alerts 8,795
NSR20F30NXT5G Schottky Diodes & Rectifiers 22,665
43645-0200 Headers & Wire Housings 33,259
MMBT2222LT1G Bipolar Transistors - BJT 47,892
RC07GF101J Carbon Composition Resistors 2,841
FK18X7R2A103K Multilayer Ceramic Capacitors MLCC - Leaded 595
67WR2MEGLF Trimmer Resistors - Through Hole 95
Z10D470 Varistors 36
Real Time Availability
Stock:
819 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.02
10:
$1.24
100:
$1.08
500:
$1.05
$0.944
$0.879
$0.846
$0.813

To add to a project, please Log In.

000000001