Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-PKM22EPPH4001-B0
Manufacturer Part #:

PKM22EPPH4001-B0

Manufacturer:

Description: Speakers & Transducers 12.0nF +/-30% Sound Component
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Product: Speakers
Type: Piezoelectric
Frequency: 2 kHz
Sound Pressure Level: 75 dB
Shape: Round
Termination Style: Solder Pin
Diameter: 22 mm
Height: 7 mm
Operating Temperature Range: - 20 C to + 70 C
Operating Voltage: 25 V
Packaging: Bulk
Series: PKM
Factory Pack Quantity: 900
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,699 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.46
  50: $0.998
  100: $0.767
  500: $0.652
  1,000: $0.576
  5,000: $0.518
  10,000: $0.48

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
PIC18F6520-I/PT
8-bit Microcontrollers - MCU 32KB 2048 RAM 52I/O
Microchip Technology
1: $8.61
SDR0604-100ML
Fixed Inductors 10uH 20% SMD
Bourns
1: $0.40
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
TAJC106K025RNJ
Tantalum Capacitors - Solid SMD 25volts 10uF 10%
AVX
1: $0.69
577202B04000G
Heat Sinks TO-220 VERT 24.4 TR
Aavid Thermalloy
1: $0.43
ABM7-20.000MHZ-D2Y-T
Crystals 20.0MHz 20ppm 18pF -40C+85C
ABRACON
1: $1.05
504102B00000G
Heat Sinks TO-220 VERT 15.6 TR NARROW CHANNEL
Aavid Thermalloy
1: $0.73
640456-5
Headers & Wire Housings FRICTION LCK HDR 5P Straig ...
TE Connectivity / AMP
1: $0.22
ICM7555IBAZ-T
Timers & Support Products GEN PUR CMOS TIMER 8 COM
Intersil
1: $0.76
RCSCTE
Thick Film Resistors - SMD CHIP CHECKER HT=1.25 12 ...
KOA Speer
1: $0.45
390088-1
Headers & Wire Housings DUAL BEAM SHUNT
TE Connectivity / AMP
1: $0.62
263-100-RC
Thick Film Resistors - SMD 1/8WATT 100OHMS 5%
Xicon
5000: $0.00
LM358AD
Operational Amplifiers - Op Amps Dual
Texas Instruments
1: $0.46
15FR050E
Current Sense Resistors - Through Hole 5watts 0.05 ...
Ohmite
1: $1.93
3269W-1-103LF
Trimmer Resistors - SMD 1/4" 10Kohms 10% Vertical ...
Bourns
1: $4.43
1N4003
Rectifiers 200V/1a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
PKM22EPPH4007-B0
Speakers & Transducers 12.0nF +/-30% Sound Compone ...
Murata Electronics
1: $1.64
101-TS6211T3201-EV
Tactile Switches 12x12mm 320gf SALMON
Mountain Switch
1: $0.34
1N4370A
Zener Diodes Zener Diode
Fairchild Semiconductor
1: $0.09

000000001