Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-PKM22EPH-2001
Manufacturer Part #:

PKM22EPH-2001

Manufacturer:

Description: Speakers & Transducers 17.0nF +/-30% Sound Component
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Product: Speakers
Type: Piezoelectric
Frequency: 2 kHz
Sound Pressure Level: 75 dB
Shape: Round
Termination Style: Solder Tab
Diameter: 22 mm
Height: 11 mm
Operating Temperature Range: - 20 C to + 70 C
Operating Voltage: 25 V
Series: PKM
Factory Pack Quantity: 720
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
399 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.86
  50: $1.38
  100: $1.19
  500: $0.907
  1,000: $0.885
  2,000: $0.80
  5,000: $0.746

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RECE-20279-001E-01
RF Connectors ONBRD IPEX MHF RECEPTACLE
Taoglas
1: $0.90
UC530
GPS Modules Low Pwr GPS Module w/Int Antenna
Fastrax
1: $34.95
TLMY1000-GS08
Standard LEDs - SMD Yellow 160Deg 6.5mcd
Vishay Semiconductors
1: $0.25
PKLCS1212E2000-R1
Speakers & Transducers 25volts P-P SMD External Dr ...
Murata Electronics
1: $3.16
7914J-1-000E
Tactile Switches 39 volt 4mm SMD J-Hook
Bourns
1: $0.95
VLMS1300-GS08
Standard LEDs - SMD Super Red Clear Non-Diff
Vishay Semiconductors
1: $0.08
7BB-35-3L0
Audio Indicators & Alerts 30.0nF +/-30% 2.8kHz +/- ...
Murata Electronics
1: $2.47
TLMS1000-GS08
Standard LEDs - SMD RED
Vishay Semiconductors
1: $0.25
MK24-B-3
Proximity Sensors SPST NO 0.3A 1 W SMD 60V
MEDER electronic (Standex)
1: $3.77
AF816M157502-T
Antennas GPS ANTENNA
Taiyo Yuden
1: $2.05
ERJ-3EKF1004V
Thick Film Resistors - SMD 0603 1Mohms 1% Tol
Panasonic Electronic Components
5000: $0.00
731
Plastic Hardware RUBBER GROMMET .312
Keystone Electronics
1: $0.14
ERA-3AEB104V
Thin Film Resistors - SMD 0603 1/10W 100Kohms
Panasonic Electronic Components
1: $0.51
ERA-3AEB304V
Thin Film Resistors - SMD 0603 1/10W 300Kohms
Panasonic Electronic Components
1: $0.51
UPM1C222MHD6AA
Aluminum Electrolytic Capacitors - Leaded 2200UF 1 ...
Nichicon
1: $0.50
ERA-3AEB224V
Thin Film Resistors - SMD 0603 1/10W 220Kohms
Panasonic Electronic Components
1: $0.51
561-LT375
Circuit Board Hardware - PCB CB SUPPORT 3/8"
Eagle Plastic Devices
1: $0.12

000000001