Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-PKM13EPYH4000-A0
Manufacturer Part #:

PKM13EPYH4000-A0

Manufacturer:

Description: Speakers & Transducers 70DB 4.00KHZ 12.6MM ALARM(R)
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Product: Speakers
Type: Piezoelectric
Frequency: 4 kHz
Sound Pressure Level: 70 dB
Shape: Round
Termination Style: Solder Pin
Diameter: 12.6 mm
Height: 6.9 mm
Operating Temperature Range: - 40 C to + 85 C
Operating Voltage: 30 V
Packaging: Ammo
Series: PKM
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,582 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.85
  50: $0.499
  100: $0.392
  500: $0.338
  1,000: $0.285
  5,000: $0.249
  10,000: $0.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NTE0505MC
DC/DC Converters 1W Single Output 5V to 5V 200mA
Murata Power Solutions
1: $7.95
ISO1050DUBR
Isolator Interface IC Iso 5V CAN Xcvr
Texas Instruments
1: $3.48
TPS3103K33DBVR
Supervisory Circuits Current/Supply-Volt Superviso ...
Texas Instruments
1: $2.18
1757022
Pluggable Terminal Blocks 5.08 3P PLUG 180DEG
Phoenix Contact
1: $2.31
SMLVT3V3
TVS Diodes - Transient Voltage Suppressors 600W 3. ...
STMicroelectronics
1: $0.73
1803617
Pluggable Terminal Blocks 3.81 6P PLUG 180DEG
Phoenix Contact
1: $5.38
NSI45020AT1G
LED Lighting Drivers LED Driver SOD 123 20mA 10% C ...
ON Semiconductor
1: $0.39
52892-3095
FFC & FPC Connectors 30CKT SMT R/A BOTTON CONTACT
Molex
1: $2.13
C1210C475K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.77
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
C1206C106K3PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.35
08055C103KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
PKM13EPYH4002-B0
Speakers & Transducers 5.5nF +/-30% Sound Componen ...
Murata Electronics
1: $0.96
RO3144E-2
Resonators 916.5 MHz +/-100kHz Single Port
RFM
1: $1.60
VC060303A100RP
Varistors 3.3V .1J 10V
AVX
1: $0.28
B88069X9420B502
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $2.34
RC0805FR-0710RL
Thick Film Resistors - SMD 10 OHM 1%
Yageo
5000: $0.00
M50-3200545
Headers & Wire Housings 05+05 DIL GOLD HORIZONTAL ...
Harwin
1: $2.24
NDTS2403C
DC/DC Converters 3W 24V to 3.3V
Murata Power Solutions
1: $16.95

000000001