Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-PKLCS1212E4001
Manufacturer Part #:

PKLCS1212E4001-R1

Manufacturer:

Description: Speakers & Transducers 4 kHZ SMD
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Product: Speakers
Type: Piezoelectric
Frequency: 4 kHz
Sound Pressure Level: 75 dB
Shape: Square
Termination Style: SMD/SMT
Length: 12 mm
Width: 12 mm
Height: 3 mm
Operating Temperature Range: - 20 C to + 70 C
Operating Voltage: 25 V
Packaging: Reel
Series: PK
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,128 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.70
  50: $2.08
  100: $1.96
  500: $1.64
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.15
  2,000: $1.13
  5,000: $1.08
  10,000: $1.05
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2908-05WB-MG
Memory Card Connectors MICROSD 8P P/P SMT POLARIZE ...
3M Electronic Solutions Division
1: $2.42
CP2103-GM
I/O Controller Interface IC Enhanced USB-to-UART B ...
Silicon Labs
1: $3.70
B3U-1000P
Tactile Switches Top Actuated w/o boss w/o ground
Omron Electronics
1: $1.03
ABS07-32.768KHZ-T
Crystals 32.768KHz 12.5pf 3.2 x 1.5 x 0.9mm
ABRACON
1: $1.18
PIC18F87J50-I/PT
8-bit Microcontrollers - MCU 128KB Flash 3936 byte ...
Microchip Technology
1: $5.33
PKLCS1212E2400-R1
Speakers & Transducers Piezo 12X12mm 2.4 KHz Sound ...
Murata Electronics
1: $1.64
PKLCS1212E2000-R1
Speakers & Transducers 25volts P-P SMD External Dr ...
Murata Electronics
1: $3.16
2N7002,215
MOSFET N-CH TRNCH 60V 300MA
NXP Semiconductors
1: $0.15
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
PRTR5V0U2X,215
ESD Suppressors 5.5V DUAL R-R ESD ULTRA LOW CAP
NXP Semiconductors
1: $0.48
CRCW060310K0FKEA
Thick Film Resistors - SMD 1/10watt 10Kohms 1%
Vishay/Dale
1: $0.22
C2012X5R1A106K/1.25
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.13
NL27WZ14DFT2G
Inverters 1.65-5.5V CMOS Dual Schmitt
ON Semiconductor
1: $0.44
MBR0540T1G
Schottky Diodes & Rectifiers 0.5A 40V
ON Semiconductor
1: $0.27
BLM18AG471SN1D
EMI Filter Beads, Chokes & Arrays 0603 470 OHM
Murata Electronics
1: $0.31
MM3Z5V6B
Zener Diodes Diode Zener 5.6V 200mW 2%
Fairchild Semiconductor
1: $0.20
MMSZ5257C-V-GS18
Zener Diodes 33 Volt 0.5 Watt 2%
Vishay Semiconductors
1: $0.10
C1608X7R1A105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.07
ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
BZT52B6V2-V-GS18
Zener Diodes 6.2 Volt 0.5W 2%
Vishay Semiconductors
1: $0.10

145376927 166823608