|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-PKB30SPCH2001-B0
Manufacturer Part #:

PKB30SPCH2001-B0

Manufacturer:

Description:
Audio Indicators & Alerts 92DB 2.00KHZ 30.3MM ALARM(R)
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Product: Piezoelectric
Sound Pressure Level: 92 dBA
Voltage Rating: 15 VDC
Diameter: 30.3 mm
Mounting: Flush
Packaging: Bulk
Series: PK
Factory Pack Quantity: 320
Tradename: PIEZORINGER
Type: Piezoelectric Buzzers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLE113-A-M256K Bluetooth / 802.15.1 Modules 5,885
U.FL-R-SMT-1(10) RF Connectors / Coaxial Connectors 25,589
MMA8453QR1 Accelerometers 13,936
MAX2659ELT+T RF Amplifier 11,839
PKB24SPCH3601-B0 Audio Indicators & Alerts 1,744
JMK212BJ476MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 29,134
CM200C-32.768KDZB-UT Crystals 40,916
TMK212BJ224KGHT Multilayer Ceramic Capacitors MLCC - SMD/SMT 796,108
CAL45TB2R2K Fixed Inductors 5,997
BSS138 MOSFET 115,790
Real Time Availability
Stock:
529 Can Ship Immediately

On Order:
0

Factory Lead-Time:
52 Weeks

Quantities greater than 529 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.51
10:
$2.74
100:
$2.18
250:
$2.11
500:
$2.04
$1.97
$1.79
$1.76

To add to a project, please Log In.

192693146 199352135 165583196