|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
81-PKB24SWH3301
Manufacturer Part #:

PKB24SWH3301

Manufacturer:

Description:
Audio Indicators & Alerts 80DB 3.30KHZ 34.0MM ALARM(R)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant Details
Brand: Murata Electronics
Product: Piezoelectric
Sound Pressure Level: 80 dBA
Voltage Rating: 20 VDC
Diameter: 30.3 mm
Mounting: Flush
Packaging: Bulk
Series: PK
Factory Pack Quantity: 200
Tradename: PIEZORINGER
Type: Piezoelectric Buzzers
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SLS121PC04 Slide Switches 7,806
NetduinoPlus2 Development Boards & Kits - ARM 135
TAP106K025CCS Tantalum Capacitors - Solid Leaded 3,319
RDEF51H104Z0K1C03B Multilayer Ceramic Capacitors MLCC - Leaded 14,031
PKB24SPCH36W1-B0 Audio Indicators & Alerts 249
TLHG5400 Standard LEDs - Through Hole 5,239
L7806CV Linear Voltage Regulators 2,388
8907 LED Mounting Hardware 7,385
4610X-101-331LF Resistor Networks & Arrays 2,905
TLUR5400 Standard LEDs - Through Hole 3,827
Real Time Availability
Stock:
286 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.30
10:
$4.10
100:
$3.74
250:
$3.55
500:
$2.76

To add to a project, please Log In.

192693146 199352135 165583196 160752900 189371948