Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-PKB24SPCH3601-B0
Manufacturer Part #:

PKB24SPCH3601-B0

Manufacturer:

Description: Audio Indicators & Alerts Buzzer 24mm Self
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Audio Indicators & Alerts
RoHS: RoHS Compliant By Exemption Details
Product: Piezoelectric
Sound Pressure Level: 90 dB
Voltage Rating: 15 VDC
Diameter: 30.3 mm
Mounting: Flush
Packaging: Bulk
Series: PKB
Factory Pack Quantity: 650
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2596 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.85
  50: $3.00
  100: $2.61
  500: $2.15
  1,000: $2.00
  2,000: $1.96
  5,000: $1.92
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT24C512C-SSHD-T
EEPROM SERIAL EEPROM 512K (64K X 8) 2WIRE 2.5V
Atmel
1: $1.74
MAX3072EESA+
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-4 ...
Maxim Integrated
1: $4.76
ADS1255IDBT
Analog to Digital Converters - ADC 24 Bit 30kSPS V ...
Texas Instruments
1: $14.83
W172DIP-147
Reed Relays 172DIP Mini Reed PCB Relay / SPDT, 0.2 ...
Magnecraft / Schneider Electric
1: $8.97
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
MBR0530T1G
Schottky Diodes & Rectifiers 0.5A 30V
ON Semiconductor
1: $0.27
1757284
Pluggable Terminal Blocks 5.08 6P HEADER 90DEG
Phoenix Contact
1: $1.49
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
08055C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.10
22-23-2021
Headers & Wire Housings VERT PCB HDR 2P TIN FRICTI ...
Molex
1: $0.20
MAX3223IDWR
RS-232 Interface IC 3-5.5V RS232
Texas Instruments
1: $2.50
LM555CM
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.29
CFM40D-01
Linear and Switching Power Supplies 40W 90-264VAC ...
Cincon
1: $37.88
HDM16216L-B-Y10S
LCD Character Display Modules & Accessories White ...
Hantronix
1: $11.70
BZT52H-C5V6,115
Zener Diodes 375MW 5.6V
NXP Semiconductors
1: $0.30
199D106X0016C1V1E3
Tantalum Capacitors - Solid Leaded 10uF 16volts 20 ...
Vishay/Sprague
1: $0.95
107-3026-EVX
Pushbutton Switches OFF-(ON) SPST
Mountain Switch
1: $2.46
164J24
Power Transformers 24VCT@1.5A 12V@3.0A
Hammond Manufacturing
1: $16.24
ERZ-V20D201
Varistors 130V 100A CLAMP
Panasonic Electronic Components
1: $1.43
L016N002AYYHET0000
LCD Character Display Modules & Accessories Yel/Gr ...
Vishay/Dale
1: $8.50

199352135 192693146