Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-OKY-T/10-D12N-C
Manufacturer Part #:

OKY-T/10-D12N-C

Manufacturer:

Description: DC/DC Converters 12Vin 0.7525-5.5Vout 10A 50W Neg Polarity
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Output Power: 55 W
Input Voltage Range: 8.3 V to 14 V
Input Voltage (nominal): 12 V
Number of Outputs: 1
Output Voltage (Channel 1): 0.7525 V to 5.5 V
Output Current (Channel 1): 10 A
Output Type: Adjustable Output DC/DC Converters
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 177
Multiples: 1
Pricing (USD)
Cut Tape
  177: $10.75
  200: $10.08
Reel of 250
To purchase full reel, order in multiples of 250:
  250: $10.08
  500: $9.51

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP430F2132IPW
16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic ...
Texas Instruments
1: $3.37
MBRS340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.43
DLW5BSN191SQ2L
Common Mode Filters / Chokes 2020 190ohm@100MHz
Murata Electronics
1: $4.76
MAX13087EESA+
RS-422/RS-485 Interface IC Full Duplex 16Mbps 5V R ...
Maxim Integrated
1: $3.80
SN74LVC1G11DCKR
Logic Gates Single 3-Input Pos- AND Gate
Texas Instruments
1: $0.39
WSL1206R1000FEA
Current Sense Resistors - SMD 1/4watt .1ohms 1%
Vishay/Dale
1: $0.81
UVY1C222MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.91
SN65LVDS101D
LVDS Interface IC 2Gbps Diff
Texas Instruments
1: $6.13
FDC637AN
MOSFET SSOT-6 N-CH 20V
Fairchild Semiconductor
1: $0.67
FI-X30H
FFC & FPC Connectors 30P CRIMP PLUG HOUSING
JAE Electronics
1: $3.27
C0805C100JDGACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000v ...
Kemet
1: $0.36
08052U2R2CAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
AVX
1: $0.43

104008864 161417739 107575974 116711328