Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
580-OKR-T/1.5-W12-C
Manufacturer Part #:

OKR-T/1.5-W12-C

Manufacturer:

Description:
Non-Isolated DC/DC Converters 12Vin, 0.591-6Vout 1.5A, Positive Logic
Mouser Online Catalog Page 2,319, Mouser Online Catalog
PDF Page 2,319, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Brand: Murata Power Solutions
Product: Non-Isolated / POL
Output Power: 7.5 W
Input Voltage: 4.5 V to 14 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 0.591 V to 6 V
Output Current-Channel 1: 1.5 A
Mounting Style: Through Hole
Package / Case Size: SIP-5
Dimensions: 10.16 mm x 10.4 mm x 6.1 mm
Height: 6.1 mm
Length: 10.16 mm
Operating Temperature Range: - 40 C to + 85 C
Output Type: Adjustable Output
Packaging: Tray
Factory Pack Quantity: 360
Width: 10.4 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
15-24-4441 Headers & Wire Housings 14,189
BCAP0010 P270 T01 Supercapacitors / Ultracapacitors 6,384
FK26X7R1E106K Multilayer Ceramic Capacitors MLCC - Leaded 9,126
K104K15X7RF53L2 Multilayer Ceramic Capacitors MLCC - Leaded 42,132
0251003.MXL Fuses with Leads (Through Hole) 2,237
CD74ACT05E Inverters 2,276
SN74LVC245AN Bus Transceivers 2,916
4608X-104-221/331LF Resistor Networks & Arrays 648
CAT24C256LI-G EEPROM 1,332
Real Time Availability
Stock:
2,025 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.97
  5: $3.93
  10: $3.90
  25: $3.85
  50: $3.74
  100: $3.48
  200: $3.12

To add to a project, please Log In.

134215760 181805539 189985796 106889023 177828354 188492425 184384503