|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-OKLP-X/35-W12-C
Manufacturer Part #:

OKLP-X/35-W12-C

Manufacturer:

Description:
Non-Isolated DC/DC Converters 35A Power Block 7-13.2Vin .8-3.6Vout
Mouser Online Catalog Page 2,213, Mouser Online Catalog
PDF Page 2,213, PDF Catalog Page
OKLP-X/35-W12-C Datasheet OKLP-X/35-W12-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Output Power: 82.25 W
Input Voltage: 7 V to 13.2 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 3.6 V
Output Current-Channel 1: 35 A
Mounting Style: Chassis
Brand: Murata Power Solutions
Dimensions: 25.4 mm x 12.7 mm x 11.1 mm
Height: 11.1 mm
Length: 25.4 mm
Operating Temperature Range: - 20 C to + 70 C
Output Type: DC
Packaging: Reel
Series: OKLP-X/35-W12-C
Factory Pack Quantity: 200
Width: 12.7 mm
Unit Weight: 0.220000 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKL2-T/20-W12N2-C Non-Isolated DC/DC Converters 2,974
OKR-T/10-W12-C Non-Isolated DC/DC Converters 1,643
TPWR8004PL,L1Q MOSFET 2,135
A24-HABUF-P5I Antennas 1,158
NSR010A0X4Z Non-Isolated DC/DC Converters 345
R-78E5.0-0.5 Non-Isolated DC/DC Converters 2,231
88732-8602 USB Cables / IEEE 1394 Cables 2,470
OKL2-T/12-W12N2-C Non-Isolated DC/DC Converters 265
B82801C565A100 Current Transformers 2,017
Real Time Availability
Stock:
145 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$13.70
5:
$13.59
10:
$13.48
25:
$13.28
50:
$12.88
100:
$12.03
Reel of 200
To purchase full reel, order in multiples of 200:
200:
$10.87

To add to a project, please Log In.

146017132 171751833 106889023 188492425 177828354 189985796 181805539 184384503