|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
580-OKLP-X/25-W12-C
Manufacturer Part #:

OKLP-X/25-W12-C

Manufacturer:

Description:
Non-Isolated DC/DC Converters 25A Power Block 7-13Vin 0.8-3.6Vout
Mouser Online Catalog Page 2,213, Mouser Online Catalog
PDF Page 2,213, PDF Catalog Page
OKLP-X/25-W12-C Datasheet OKLP-X/25-W12-C Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Non-Isolated DC/DC Converters
RoHS: RoHS Compliant Details
Product: Non-Isolated / POL
Output Power: 49.5 W
Input Voltage: 7 V to 13.2 V
Number of Outputs: 1 Output
Output Voltage-Channel 1: 3.3 V
Output Current-Channel 1: 25 A
Mounting Style: Chassis
Brand: Murata Power Solutions
Dimensions: 17.02 mm x 12.7 mm x 10.7 mm
Height: 10.7 mm
Length: 17.02 mm
Operating Temperature Range: - 20 C to + 70 C
Output Type: DC
Packaging: Reel
Series: OKLP-X/25-W12-C
Factory Pack Quantity: 200
Width: 12.7 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OKLF-T/25-W12N-C Non-Isolated DC/DC Converters 193
FQPF10N20C MOSFET 1,170
MCP1630V-E/MS Switching Controllers 528
MCP1632-BAE/MS Switching Controllers 292
SE-1000-48 Switching Power Supplies 16
Real Time Availability
Stock:
146 Can Ship Immediately

On Order:
0

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$11.95
5:
$11.85
10:
$11.75
25:
$11.59
50:
$11.24
100:
$10.49
Reel of 200
To purchase full reel, order in multiples of 200:
200:
$9.48

To add to a project, please Log In.

136134231 171751833 189985796 106889023 188492425 181805539 184384503 177828354