Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-NXFT15XH103FA2B00
Manufacturer Part #:

NXFT15XH103FA2B100

Manufacturer:

Description: Thermistors 10Kohm +/-1% 3380K 100mm length
Silverlight Page 738, Mouser Enhanced Catalog
PDF Page 738, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Thermistors
RoHS: RoHS Compliant Details
Resistance: 10 kOhms
Power Rating: 7.5 mW
Tolerance: 1 %
Termination Style: Wire
Series: NXF
Operating Temperature Range: - 40 C to + 125 C
Current Rating: 0.12 mA
Dimensions: 1.2 mm Dia. x 1.2 mm W
Lead Diameter: 0.3 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Type: NTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
42,889 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  50: $0.66
  100: $0.57
  500: $0.44
  1,000: $0.40
  2,000: $0.355
  5,000: $0.35
  10,000: $0.345
  25,000: $0.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RXM-916-ES
RF Modules RF Receiver 916MHz
Linx Technologies
1: $17.12
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
PIC18F4550-I/P
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.59
MCP1703T-3302E/CB
Low Dropout Regulators - LDO Low Iq 250mA LDO Vin ...
Microchip Technology
1: $0.60
43645-0200
Headers & Wire Housings RECEPTACLE 2 POS SINGLE RO ...
Molex
1: $0.34
NXFT15WF104FA2B100
Thermistors - NTC 100Kohm +/-1% 4250K 100mm length
Murata Electronics
1: $1.05
NXFT15XH103FA2B050
Thermistors - NTC 10Kohm +/-1% 3380K 50mm length
Murata Electronics
1: $1.05
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
3527C
Fuse Holders Accessories 5mm VINYL FUSE COVER
Keystone Electronics
1: $0.36
ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
C1608Y5V1E104Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.07
3319P-1-103
Trimmer Resistors - Through Hole 9MM RND 10KOHMS 2 ...
Bourns
1: $0.45
NTCALUG02A103F
Thermistors - NTC 10K 1% Low Therm Gradient
Vishay/BC Components
1: $1.39
C1608Y5V1C105Z
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.16
PWR220T-20-1R00F
Thick Film Resistors - Through Hole 20watt 1.0ohms ...
Bourns
1: $3.93
PLP5-2-1250
LED Light Pipes Light Pipe Rigid 5mm
Bivar
1: $0.73
SML-LX0404SIUPGUSB
Standard LEDs - SMD RGB 632/518/465nm 30/40/20mcd ...
Lumex
1: $0.73
MMSZ5231C-V-GS08
Zener Diodes 5.1 Volt 0.5W 2%
Vishay Semiconductors
1: $0.10


114538222 146011220