Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-NXFT15WF104FA2B00
Manufacturer Part #:

NXFT15WF104FA2B100

Manufacturer:

Description: Thermistors - NTC 100Kohm +/-1% 4250K 100mm length
Silverlight Page 738, Mouser Enhanced Catalog
PDF Page 738, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Thermistors - NTC
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Power Rating: 7.5 mW
Tolerance: 1 %
Termination Style: Wire
Series: NXF
Operating Temperature Range: - 40 C to + 125 C
Current Rating: 0.04 mA
Dimensions: 1.2 mm Dia. x 1.2 mm W
Lead Diameter: 0.3 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Type: NTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,330 Can Ship Immediately

On Order: 6000 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.05
  50: $0.66
  100: $0.57
  500: $0.44
  1,000: $0.40
  2,000: $0.355
  5,000: $0.35
  10,000: $0.345
  25,000: $0.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MEE1S1205SC
DC/DC Converters 1W 12Vin 5Vout 200mA SIP
Murata Power Solutions
1: $6.77
MEE1S1215SC
DC/DC Converters 1W 12Vin 15Vout 67mA SIP
Murata Power Solutions
1: $6.77
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
DS3231SN#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $9.59
NXFT15XH103FA2B100
Thermistors - NTC 10Kohm +/-1% 3380K 100mm length
Murata Electronics
1: $1.05
NXFT15WF104FA2B050
Thermistors - NTC 100Kohm +/-1% 4250K 50mm length
Murata Electronics
1: $0.87
C2012X5R1A106K/1.25
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.13
NXFT15XH103FA2B050
Thermistors - NTC 10Kohm +/-1% 3380K 50mm length
Murata Electronics
1: $1.05
BFR94AW,115
Transistors RF Bipolar Small Signal Single NPN 5GH ...
NXP Semiconductors
1: $0.18
43650-0415
Headers & Wire Housings VERT SMT PCB HDR 4P sngl p ...
Molex
1: $1.10
SRF2012-181YA
Common Mode Filters / Chokes 180ohms 350mA
Bourns
1: $0.28
PB-1575
Enclosures, Boxes, & Cases 3" x 2" x .9" 1 PC = 1 ...
Bud Industries
1: $1.48
TPS2103DBVTG4
Power Switch ICs - Power Distribution Dual In/Sing ...
Texas Instruments
1: $2.55
TZ03P450F169B00
Trimmer / Variable Capacitors 6.8 - 45PF 100V N120
Murata Electronics
1: $0.66
2N4403BU
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.22
CRCW080510K0FKEA
Thick Film Resistors - SMD 1/8watt 10Kohms 1% 100p ...
Vishay/Dale
1: $0.22
CRCW080510R0FKEA
Thick Film Resistors - SMD 1/8watt 10ohms 1% 100pp ...
Vishay/Dale
1: $0.22
291-3.3-RC
Carbon Film Resistors - Through Hole 3.3ohms 0.05
Xicon
1: $0.10
3386G-1-201LF
Trimmer Resistors - Through Hole 3/8" 200ohms 10% ...
Bourns
1: $1.28


146011220 114538222