Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-NXFT15WF104FA2B25
Manufacturer Part #:

NXFT15WF104FA2B025

Manufacturer:

Description: Thermistors - NTC 100Kohm +/-1% 4250K 25mm length
Silverlight Page 738, Mouser Enhanced Catalog
PDF Page 738, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Thermistors - NTC
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Power Rating: 7.5 mW
Tolerance: 1 %
Termination Style: Wire
Series: NXF
Operating Temperature Range: - 40 C to + 125 C
Current Rating: 0.04 mA
Dimensions: 1.2 mm Dia. x 1.2 mm W
Lead Diameter: 0.3 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Type: NTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
980 Can Ship Immediately

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.87
  50: $0.549
  100: $0.427
  500: $0.366
  1,000: $0.315
  2,000: $0.295
  5,000: $0.28
  10,000: $0.265
  25,000: $0.259

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
GRM155R60J105KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.22
BLM15HG102SN1D
EMI Filter Beads, Chokes & Arrays 0402 1Kohms Tape ...
Murata Electronics
1: $0.42
NXFT15WF104FA2B050
Thermistors - NTC 100Kohm +/-1% 4250K 50mm length
Murata Electronics
1: $0.87
GRM1555C1H102JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.35
MC-306 32.7680K-A0:ROHS
Crystals 32.768KHz 12.5pF 20ppm -40C +85C
Epson Toyocom
1: $0.95
SST25VF010A-33-4C-SAE
Flash 1M (128K x 8) 33MHz
Microchip Technology
1: $0.79
GRM155R71E103KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
826629-6
Headers & Wire Housings 1X06 POS VERT AU
TE Connectivity / AMP
1: $0.36
RUEF900
Resettable Fuses 9A 30V 100A Imax
TE Connectivity / Raychem
1: $0.64
GRM1555C1H221JA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.19
LQG15HS12NJ02D
Fixed Inductors 12nH 5% Hi-Freq
Murata Electronics
1: $0.10
LQG15HS18NJ02D
Fixed Inductors 18nH +/- 0.3 Hi-Freq
Murata Electronics
1: $0.10
ERJ-2RKF1000X
Thick Film Resistors - SMD 0402 100ohms 1% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-3GEYJ104V
Thick Film Resistors - SMD 0603 100Kohms 5% Tol
Panasonic Electronic Components
5000: $0.00
CDRH4D14LDNP-4R7NC
Fixed Inductors 4.7uH 1.4A 0.14ohms
Sumida
1: $1.08
VLMG1300-GS08
Standard LEDs - SMD Yellow Green Clear Non-Diff
Vishay Semiconductors
1: $0.08
SKHRABA010
Tactile Switches 4.5mm x 3.8mm 160gf Dark gray ste ...
ALPS
1: $0.54
CC1110F32RSPR
RF Microcontrollers - MCU True System-on-Chip
Texas Instruments
1: $6.44
NXFT15XH103FA2B025
Thermistors - NTC 10Kohm +/-1% 3380K 25mm length
Murata Electronics
1: $0.87


114538222 146011220