Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-NTSA0WD503EE1B0
Manufacturer Part #:

NTSA0WD503EE1B0

Manufacturer:

Description: Thermistors - NTC 50K OHM 3%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Thermistors - NTC
RoHS: RoHS Compliant By Exemption Details
Resistance: 50 kOhms
Power Rating: 15 mW
Tolerance: 3 %
Termination Style: Radial
Series: NTS
Operating Temperature Range: - 40 C to + 125 C
Current Rating: 0.2 mA
Dimensions: 3 mm Dia. x 1.8 mm W x 6 mm H
Lead Diameter: 0.4 mm
Lead Spacing: 2.5 mm
Packaging: Bulk
Factory Pack Quantity: 100
Type: NTC
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)
Customers Who Bought This Item Also Bought
NXFT15XH103FA2B100
Thermistors - NTC 10Kohm +/-1% 3380K 100mm length
Murata Electronics
1: $1.05
MMBT3904LT1G
Transistors Bipolar - BJT NPN GENERAL PURPOSE
ON Semiconductor
1: $0.11
SI2307CDS-T1-GE3
MOSFET 30V 2.7A 1.8W 88 mohms @ 10V
Vishay/Siliconix
1: $0.41
TPA3111D1PWPR
Audio Amplifiers 10W Mono Class-D Audio Power Amp
Texas Instruments
1: $1.82
NXFT15WF104FA2B050
Thermistors - NTC 100Kohm +/-1% 4250K 50mm length
Murata Electronics
1: $0.87
EZ430-RF2500-SEH
Power Management IC Development Tools MSP430 Solar ...
Texas Instruments
1: $159.08
B57703M303G40
Thermistors - NTC 30k 3964 1%
EPCOS
1: $10.76
NXFT15XH103FA2B050
Thermistors - NTC 10Kohm +/-1% 3380K 50mm length
Murata Electronics
1: $1.05
WKP470MCPEF0KR
Ceramic Disc Capacitors 47pF 20% X1 760VAC/Y1 500V ...
Vishay/Roederstein
1: $0.48
NXFT15WF104FA2B100
Thermistors - NTC 100Kohm +/-1% 4250K 100mm length
Murata Electronics
1: $1.05
SE555D
Timers & Support Products Precision timer
Texas Instruments
1: $0.21
FFPF10UP20STU
Rectifiers 10A/200V UltraFast
Fairchild Semiconductor
1: $0.95
292-100K-RC
Thick Film Resistors - SMD 1/10WATT 100KOHMS 1%
Xicon
5000: $0.00
LM317LCD
Linear Regulators - Standard 3-Trm 100mA Adj Pos V ...
Texas Instruments
1: $0.46
CD4060BEE4
Counter ICs 14-Bit Ripple
Texas Instruments
1: $0.52
291-0.5-RC
Current Sense Resistors - Through Hole 0.5ohms 0.0 ...
Xicon
1: $0.16
292-3.01K-RC
Thick Film Resistors - SMD 1/10WATT 3.01KOHMS
Xicon
5000: $0.00
OPA2336PAG4
Operational Amplifiers - Op Amps Sgl-Supply MicroP ...
Texas Instruments
1: $2.81
292-4.75K-RC
Thick Film Resistors - SMD 1/10WATT 4.75KOHMS
Xicon
5000: $0.00
35412000029
Fuses FUSE 440V FA 2A 6.3X32MM
Littelfuse
1: $1.40


191129545 1145382225-0213-62false