Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-NTPAD5R1LD6B0
Manufacturer Part #:

NTPAD5R1LD6B0

Manufacturer:

Description: Inrush Current Limiters 5.1ohm +/-15% Thermistor-NTC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 3 A
Voltage: 100 V, 120 V, 132 V, 220 V, 240 V, 264 V
Resistance: 5.1 Ohms
Tolerance: 15 %
Case Diameter: 13 mm
Case Width: 5.5 mm
Series: NTPA
Operating Temperature Range: - 20 C to + 160 C
Dimensions: 13 mm Dia. x 5.5 mm W
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Packaging: Bulk
Factory Pack Quantity: 100
Type: NTC Thermistors for Inrush Current Suppression
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.07
  50: $0.718
  100: $0.585
  500: $0.452
  1,000: $0.39
  2,000: $0.348
  5,000: $0.324

To add to a project, please Log In.

184852741 114538222