Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-NTPAA3R9LDNB0
Manufacturer Part #:

NTPAA3R9LDNB0

Manufacturer:

Description: Inrush Current Limiters 3.9ohm +/-15% Thermistor-NTC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 2.3 A
Voltage: 100 V, 120 V, 132 V, 220 V, 240 V, 264 V
Resistance: 3.9 Ohms
Tolerance: 15 %
Case Diameter: 10 mm
Case Width: 5 mm
Series: NTPA
Operating Temperature Range: - 20 C to + 160 C
Dimensions: 10 mm Dia. x 5 mm W
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Packaging: Bulk
Factory Pack Quantity: 100
Type: NTC Thermistors for Inrush Current Suppression
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
189 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.82
  50: $0.509
  100: $0.415
  500: $0.328
  1,000: $0.295
  2,000: $0.245
  5,000: $0.222

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA32U4-AU
8-bit Microcontrollers - MCU AVR USB 32K FLASH IND ...
Atmel
1: $6.04
PIC18F2420-I/SO
8-bit Microcontrollers - MCU 16KB 768 RAM 25I/O
Microchip Technology
1: $4.10
MAX13086EESD+
RS-422/RS-485 Interface IC Full Duplex 16Mbps 5V R ...
Maxim Integrated
1: $4.45
B78108S1104J
Fixed Inductors 100uH 370mA 1.7ohms
EPCOS
1: $0.44
WP7113GD
Standard LEDs - Through Hole GREEN DIFFUSED
Kingbright
1: $0.09
WK73S2HTTER470F
Current Sense Resistors - SMD 1W, 0.47ohm, 1%
KOA Speer
1: $0.50
NTPAA5R1LDNB0
Inrush Current Limiters 5.1ohm +/-15% Thermistor-N ...
Murata Electronics
1: $1.08
NTPAA8R2LDNB0
Inrush Current Limiters 8.2ohm +/-15% Thermistor-N ...
Murata Electronics
1: $1.08
NTPAD5R1LDNB0
Inrush Current Limiters 5.1ohm +/-15% Thermistor-N ...
Murata Electronics
1: $0.96
NTPA78R0LBMB0
Inrush Current Limiters 8.0ohm +/-15% Thermistor-N ...
Murata Electronics
1: $0.49
MAX301CSE+
Analog Switch ICs Precision Dual High-Speed
Maxim Integrated
1: $6.08

184852741 114538222