Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
81-NTPA74R0LB4A0
Manufacturer Part #:

NTPA74R0LB4A0

Manufacturer:

Description: Inrush Current Limiters 4.0ohm +/-15% Thermistor-NTC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Murata
Product Category: Inrush Current Limiters
RoHS: RoHS Compliant Details
Current Rating: 2.3 A
Voltage: 100 V, 120 V, 132 V, 220 V, 240 V, 264 V
Resistance: 4 Ohms
Tolerance: 15 %
Case Diameter: 7 mm
Case Width: 5 mm
Series: NTPA
Operating Temperature Range: - 20 C to + 160 C
Dimensions: 7 mm Dia. x 5 mm W
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Packaging: Ammo
Factory Pack Quantity: 1000
Type: NTC Thermistors for Inrush Current Suppression
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1000
Multiples: 1000
Pricing (USD)
  1,000: $0.158
Ammo Pack of 2000
To purchase full ammo pack, order in multiples of 2000:
  2,000: $0.153
  5,000: $0.148
  10,000: $0.143
  25,000: $0.138

To add to a project, please Log In.

184852741 114538222